+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64298

Hub USB; USB A socket x3,USB C socket x2,USB C plug; silver

Manufacturer: DELOCK

Manufacturer part number:
64298
TME Symbol:
DELOCK-64298

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
silver
Number of ports
5
Data transfer rate
10Gbps
Standard
Power Delivery 3.0
Cable length
0.15m
Enclosure material
metal
Power
95W
Insulation colour
black
Software
compatible Android, compatible Chrome-OS, compatible iPadOS, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • USB A socket x3
  • USB C plug
  • USB C socket x2
PC accessories features
  • LED status indicator
  • PnP
Gross weight24 g
Certificates
EAN code4043619642984
See other products in this category: Computer Adapters DELOCK,
*
64298
0 in TME stock
Net price for quantities from 1 pcs - 32.36 USDGross price for quantities from 1 pcs - 32.36 USD
Net price for quantities from 3 pcs - 27.24 USDGross price for quantities from 3 pcs - 27.24 USD
Net price for quantities from 5 pcs - 23.84 USDGross price for quantities from 5 pcs - 23.84 USD
No. of pieces (Multiplicity: 1)