+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64315

Accessories: D-Sub isolator; D-Sub 9pin socket,D-Sub 9pin plug


Manufacturer: DELOCK

Manufacturer part number:
64315
TME Symbol:
DELOCK-64315

Specification

Manufacturer
DELOCK
Type of PC accessories
D-Sub isolator
Connector colour
black
Enclosure material
plastic
Insulation voltage
0.5kV DC, 2.5kV
PC accessories features
PnP
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 9pin socket
Interface
  • full duplex
  • RS232
Gross weight32 g
Certificates
EAN code4043619643158
See other products in this category: Computer cables and adapters DELOCK,
*
64315
0 in TME stock
Net price for quantities from 1 pcs - 53.37 USDGross price for quantities from 1 pcs - 53.37 USD
Net price for quantities from 10 pcs - 44.09 USDGross price for quantities from 10 pcs - 44.09 USD
Net price for quantities from 30 pcs - 39.45 USDGross price for quantities from 30 pcs - 39.45 USD
Net price for quantities from 50 pcs - 32.48 USDGross price for quantities from 50 pcs - 32.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.