+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64350

Hub USB; USB A socket x4,USB A plug; PnP,LED status indicator


Manufacturer: DELOCK

Manufacturer part number:
64350
TME Symbol:
DELOCK-64350

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
black
Number of ports
4
Data transfer rate
5Gbps
Enclosure material
plastic
Cable/adapter structure
  • USB A plug
  • USB A socket x4
PC accessories features
  • LED status indicator
  • PnP
Gross weight34 g
Certificates
EAN code4043619643509
See other products in this category: Computer Adapters DELOCK,
*
64350
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.05 USDGross price for quantities from 1 pcs - 17.05 USD
Net price for quantities from 3 pcs - 14.37 USDGross price for quantities from 3 pcs - 14.37 USD
Net price for quantities from 5 pcs - 12.57 USDGross price for quantities from 5 pcs - 12.57 USD