+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65114

Adapter; D-Sub 44pin socket,D-Sub 44pin plug; connection 1: 1

NEW

Manufacturer: DELOCK

Manufacturer part number:
65114
TME Symbol:
DELOCK-65114

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
connection 1:1
Contact plating
gold-plated
Cable/adapter structure
  • D-Sub 44pin plug
  • D-Sub 44pin socket
Gross weight17 g
Certificates
EAN code4043619651146
See other products in this category: Computer cables and adapters DELOCK,
*
65114
0 in TME stock
Net price for quantities from 1 pcs - 23.83 USDGross price for quantities from 1 pcs - 23.83 USD
Net price for quantities from 10 pcs - 19.68 USDGross price for quantities from 10 pcs - 19.68 USD
Net price for quantities from 30 pcs - 17.61 USDGross price for quantities from 30 pcs - 17.61 USD
Net price for quantities from 50 pcs - 14.50 USDGross price for quantities from 50 pcs - 14.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.