+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65202

Adapter; D-Sub 44pin socket,both sides; connection 1: 1

NEW

Manufacturer: DELOCK

Manufacturer part number:
65202
TME Symbol:
DELOCK-65202

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
connection 1:1
Contact plating
gold-plated
Cable/adapter structure
  • both sides
  • D-Sub 44pin socket
Gross weight21 g
Certificates
EAN code4043619652020
See other products in this category: Computer cables and adapters DELOCK,
*
65202
0 in TME stock
Net price for quantities from 1 pcs - 35.43 USDGross price for quantities from 1 pcs - 35.43 USD
Net price for quantities from 10 pcs - 29.27 USDGross price for quantities from 10 pcs - 29.27 USD
Net price for quantities from 30 pcs - 26.19 USDGross price for quantities from 30 pcs - 26.19 USD
Net price for quantities from 50 pcs - 21.57 USDGross price for quantities from 50 pcs - 21.57 USD
No. of pieces (Multiplicity: 1)