+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65340

Adapter; USB 3.0; USB A socket,USB A plug 270° up/down


Manufacturer: DELOCK

Manufacturer part number:
65340
TME Symbol:
DELOCK-65340

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
USB 3.0
Connector colour
black
Cable/adapter structure
  • USB A plug 270° up/down
  • USB A socket
Gross weight20.72 g
Certificates
EAN code4043619653409
See other products in this category: USB cables and adapters DELOCK,
*
65340
21 in TME stock
Net price for quantities from 1 pcs - 11.03 USDGross price for quantities from 1 pcs - 11.03 USD
Net price for quantities from 3 pcs - 9.53 USDGross price for quantities from 3 pcs - 9.53 USD
Net price for quantities from 5 pcs - 8.53 USDGross price for quantities from 5 pcs - 8.53 USD
Net price for quantities from 10 pcs - 7.57 USDGross price for quantities from 10 pcs - 7.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.