+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65432

Adapter; D-Sub 15pin plug,RJ45 socket; grey


Manufacturer: DELOCK

Manufacturer part number:
65432
TME Symbol:
DELOCK-65432

Specification

Manufacturer
DELOCK
Type of transition
adapter
Colour
grey
Cable/adapter structure
  • D-Sub 15pin plug
  • RJ45 socket
Gross weight20 g
Certificates
EAN code4043619654321
See other products in this category: Computer cables and adapters DELOCK,
*
65432
0 in TME stock
Net price for quantities from 1 pcs - 4.98 USDGross price for quantities from 1 pcs - 4.98 USD
Net price for quantities from 10 pcs - 4.12 USDGross price for quantities from 10 pcs - 4.12 USD
Net price for quantities from 30 pcs - 3.68 USDGross price for quantities from 30 pcs - 3.68 USD
Net price for quantities from 50 pcs - 3.03 USDGross price for quantities from 50 pcs - 3.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.