+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65462

Adapter; D-Sub 9pin plug,RJ45 socket; grey

Manufacturer: DELOCK

Manufacturer part number:
65462
TME Symbol:
DELOCK-65462

Specification

Manufacturer
DELOCK
Type of transition
adapter
Colour
grey
Cable/adapter structure
  • D-Sub 9pin plug
  • RJ45 socket
Gross weight19 g
Certificates
EAN code4043619654628
See other products in this category: Computer cables and adapters DELOCK,
*
65462
0 in TME stock
Net price for quantities from 1 pcs - 5.92 USDGross price for quantities from 1 pcs - 5.92 USD
Net price for quantities from 10 pcs - 4.89 USDGross price for quantities from 10 pcs - 4.89 USD
Net price for quantities from 30 pcs - 4.38 USDGross price for quantities from 30 pcs - 4.38 USD
Net price for quantities from 50 pcs - 3.60 USDGross price for quantities from 50 pcs - 3.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.