+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65600

Adapter; D-Sub 25pin socket,RJ45 socket; grey

Manufacturer: DELOCK

Manufacturer part number:
65600
TME Symbol:
DELOCK-65600

Specification

Manufacturer
DELOCK
Type of transition
adapter
Colour
grey
Cable/adapter structure
  • D-Sub 25pin socket
  • RJ45 socket
Gross weight8 g
Certificates
EAN code4043619656004
See other products in this category: Computer cables and adapters DELOCK,
*
65600
0 in TME stock
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 10 pcs - 3.24 USDGross price for quantities from 10 pcs - 3.24 USD
Net price for quantities from 30 pcs - 2.90 USDGross price for quantities from 30 pcs - 2.90 USD
Net price for quantities from 50 pcs - 2.39 USDGross price for quantities from 50 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.