+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65904

USB to Ethernet adapter; RJ45 socket,USB C plug; USB 3.2 Gen 1


Manufacturer: DELOCK

Manufacturer part number:
65904
TME Symbol:
DELOCK-65904

Specification

Manufacturer
DELOCK
Type of PC accessories
USB to Ethernet adapter
Version
USB 3.2 Gen 1
PC accessories features
chipset RTL8153
Colour
black
Standard
IEEE 802.1q, IEEE 802.3 10Base-T, IEEE 802.3ab 1000Base-T, IEEE 802.3az, IEEE 802.3u 100Base-TX, IEEE 802.3x
Cable length
0.12m
Insulation colour
black
Software
compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8.1, compatible Windows 10
Cable/adapter structure
  • RJ45 socket
  • USB C plug
Interface
  • 10/100/1000Mbps
  • full duplex
  • Gigabit Ethernet
  • MDI-X
Gross weight21 g
Certificates
EAN code4043619659043
See other products in this category: Computer Adapters DELOCK,
*
65904
0 in TME stock
Net price for quantities from 1 pcs - 35.93 USDGross price for quantities from 1 pcs - 35.93 USD
Net price for quantities from 3 pcs - 30.26 USDGross price for quantities from 3 pcs - 30.26 USD
Net price for quantities from 5 pcs - 26.47 USDGross price for quantities from 5 pcs - 26.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.