+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

65905

USB to Ethernet adapter; RJ45 socket,USB A plug; USB 3.2 Gen 1


Manufacturer: DELOCK

Manufacturer part number:
65905
TME Symbol:
DELOCK-65905

Specification

Manufacturer
DELOCK
Type of PC accessories
USB to Ethernet adapter
Version
USB 3.2 Gen 1
PC accessories features
chipset RTL8153
Colour
white
Standard
IEEE 802.1q, IEEE 802.3 10Base-T, IEEE 802.3ab 1000Base-T, IEEE 802.3az, IEEE 802.3u 100Base-TX, IEEE 802.3x
Cable length
0.12m
Insulation colour
white
Software
compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8.1, compatible Windows 10
Interface
  • 10/100/1000Mbps
  • full duplex
  • Gigabit Ethernet
  • MDI-X
Cable/adapter structure
  • RJ45 socket
  • USB A plug
Gross weight5 g
Certificates
EAN code4043619659050
See other products in this category: Computer Adapters DELOCK,
*
65905
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.87 USDGross price for quantities from 1 pcs - 29.87 USD
Net price for quantities from 3 pcs - 25.16 USDGross price for quantities from 3 pcs - 25.16 USD
Net price for quantities from 5 pcs - 22.01 USDGross price for quantities from 5 pcs - 22.01 USD