+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65913

Cable; stereo,USB 2.0; Jack 3.5mm 3pin socket,USB C plug; 0.14m


Manufacturer: DELOCK

Manufacturer part number:
65913
TME Symbol:
DELOCK-65913

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - USB
Version
stereo, USB 2.0
Contact plating
gold-plated
Cable length
0.14m
Insulation colour
white
Connector colour
white
Tube inside diameter
2mm
Cable/adapter structure
  • Jack 3.5mm 3pin socket
  • USB C plug
Gross weight12.1 g
Certificates
EAN code4043619659135
See other products in this category: USB cables and adapters DELOCK,
*
65913
5 in TME stock
Net price for quantities from 1 pcs - 20.72 USDGross price for quantities from 1 pcs - 20.72 USD
Net price for quantities from 5 pcs - 18.09 USDGross price for quantities from 5 pcs - 18.09 USD
Net price for quantities from 10 pcs - 16.11 USDGross price for quantities from 10 pcs - 16.11 USD
Net price for quantities from 20 pcs - 14.13 USDGross price for quantities from 20 pcs - 14.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.