+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65962

USB to RS232 converter; D-Sub 9pin plug,USB A plug; 3m; black


Manufacturer: DELOCK

Manufacturer part number:
65962
TME Symbol:
DELOCK-65962

Specification

Manufacturer
DELOCK
Type of connecting device
USB to RS232 converter
Cable length
3m
Insulation colour
black
Version
USB 1.1, USB 2.0
Shield structure
shielded twofold
Contact plating
gold-plated
Operating system
Linux kernel 2.6, Mac OS 10.9, Windows 7, Windows 8.1, Windows 10
Connector colour
black, grey
Transition features
chipset FTDI/FT232R
Cable/adapter structure
  • D-Sub 9pin plug
  • USB A plug
Interface
  • RS232
  • UART
Kit contents
  • USB to RS232 converter
  • user's manual
Gross weight175.2 g
Certificates
EAN code4043619659623
See other products in this category: Computer cables and adapters DELOCK,
*
65962
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.48 USDGross price for quantities from 1 pcs - 38.48 USD
Net price for quantities from 10 pcs - 31.80 USDGross price for quantities from 10 pcs - 31.80 USD
Net price for quantities from 30 pcs - 28.45 USDGross price for quantities from 30 pcs - 28.45 USD
Net price for quantities from 50 pcs - 23.43 USDGross price for quantities from 50 pcs - 23.43 USD