+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66166

Adapter; D-Sub 9pin plug,RJ45 socket; black

Manufacturer: DELOCK

Manufacturer part number:
66166
TME Symbol:
DELOCK-66166

Specification

Manufacturer
DELOCK
Type of transition
adapter
Colour
black
Cable/adapter structure
  • D-Sub 9pin plug
  • RJ45 socket
Gross weight10 g
Certificates
EAN code4043619661664
See other products in this category: Computer cables and adapters DELOCK,
*
66166
0 in TME stock
Net price for quantities from 1 pcs - 5.84 USDGross price for quantities from 1 pcs - 5.84 USD
Net price for quantities from 10 pcs - 4.82 USDGross price for quantities from 10 pcs - 4.82 USD
Net price for quantities from 30 pcs - 4.31 USDGross price for quantities from 30 pcs - 4.31 USD
Net price for quantities from 50 pcs - 3.55 USDGross price for quantities from 50 pcs - 3.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.