+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66280

USB to RS485 converter; 0.8m; black; USB 2.0


Manufacturer: DELOCK

Manufacturer part number:
66280
TME Symbol:
DELOCK-66280

Specification

Manufacturer
DELOCK
Type of connecting device
USB to RS485 converter
Cable length
0.8m
Insulation colour
black
Version
USB 2.0
Shield structure
shielded twofold
Contact plating
gold-plated
Operating system
Linux kernel 2.6, Mac OS 10.9, Windows 7, Windows 8.1, Windows 10, Windows Server 2012 R2, Windows Server 2016
Connector colour
black, blue
Transition features
chipset FTDI/FT232R
Cable/adapter structure
  • D-Sub 9pin plug
  • USB A plug
  • USB A socket
Interface
  • RS485
  • UART
Kit contents
  • USB cable
  • USB to RS485 converter
  • user's manual
Gross weight101 g
Certificates
EAN code4043619662807
See other products in this category: Computer cables and adapters DELOCK,
*
66280
2 in TME stock
Net price for quantities from 1 pcs - 33.32 USDGross price for quantities from 1 pcs - 33.32 USD
Net price for quantities from 10 pcs - 27.52 USDGross price for quantities from 10 pcs - 27.52 USD
Net price for quantities from 30 pcs - 24.63 USDGross price for quantities from 30 pcs - 24.63 USD
Net price for quantities from 50 pcs - 20.28 USDGross price for quantities from 50 pcs - 20.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.