+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66286

USB to RS422/485 converter; 0.8m; black; USB 2.0


Manufacturer: DELOCK

Manufacturer part number:
66286
TME Symbol:
DELOCK-66286

Specification

Manufacturer
DELOCK
Type of connecting device
USB to RS422/485 converter
Cable length
0.8m
Insulation colour
black
Version
USB 2.0
Shield structure
shielded twofold
Contact plating
gold-plated
Operating system
Linux kernel 2.6, Mac OS 10.9, Windows 7, Windows 8.1, Windows 10, Windows 11, Windows Server 2012 R2, Windows Server 2016
Connector colour
black
Transition features
chipset FTDI/FT232R
Cable/adapter structure
  • D-Sub 9pin plug
  • USB A plug
  • USB A socket
Interface
  • RS422 / RS485
  • UART
Kit contents
  • USB cable
  • USB to RS422/485 converter
  • USB to RS485 converter
  • user's manual
Gross weight57 g
Certificates
EAN code4043619662869
See other products in this category: Computer cables and adapters DELOCK,
*
66286
0 in TME stock
Net price for quantities from 1 pcs - 33.81 USDGross price for quantities from 1 pcs - 33.81 USD
Net price for quantities from 10 pcs - 27.93 USDGross price for quantities from 10 pcs - 27.93 USD
Net price for quantities from 30 pcs - 24.99 USDGross price for quantities from 30 pcs - 24.99 USD
Net price for quantities from 50 pcs - 20.58 USDGross price for quantities from 50 pcs - 20.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.