+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66298

USB to Ethernet adapter; RJ45 socket,USB C plug; black; 0.15m

Manufacturer: DELOCK

Manufacturer part number:
66298
TME Symbol:
DELOCK-66298

Specification

Manufacturer
DELOCK
Type of PC accessories
USB to Ethernet adapter
Colour
black
Standard
IEEE 802.1q, IEEE 802.3ab 1000Base-T, IEEE 802.3az, IEEE 802.3bz 2.5GBase-T, IEEE 802.3u 100Base-TX, IEEE 802.3x
Cable length
0.15m
Insulation colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • RJ45 socket
  • USB C plug
Interface
  • 10/100/1000Mbps
  • full duplex
  • Gigabit Ethernet
  • MDI-X
PC accessories features
  • chipset RTL8156
  • LED status indicator
Gross weight15 g
Certificates
EAN code4043619662982
See other products in this category: Computer Adapters DELOCK,
*
66298
0 in TME stock
Net price for quantities from 1 pcs - 64.40 USDGross price for quantities from 1 pcs - 64.40 USD
Net price for quantities from 3 pcs - 54.23 USDGross price for quantities from 3 pcs - 54.23 USD
Net price for quantities from 5 pcs - 47.46 USDGross price for quantities from 5 pcs - 47.46 USD
No. of pieces (Multiplicity: 1)