+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66472

Adapter; D-Sub 9pin socket,RJ45 socket; grey


Manufacturer: DELOCK

Manufacturer part number:
66472
TME Symbol:
DELOCK-66472

Specification

Manufacturer
DELOCK
Type of transition
adapter
Colour
grey
Cable/adapter structure
  • D-Sub 9pin socket
  • RJ45 socket
Gross weight21.68 g
Certificates
EAN code4043619664726
See other products in this category: Computer cables and adapters DELOCK,
*
66472
3 in TME stock
Net price for quantities from 1 pcs - 5.47 USDGross price for quantities from 1 pcs - 5.47 USD
Net price for quantities from 10 pcs - 4.52 USDGross price for quantities from 10 pcs - 4.52 USD
Net price for quantities from 30 pcs - 4.04 USDGross price for quantities from 30 pcs - 4.04 USD
Net price for quantities from 50 pcs - 3.33 USDGross price for quantities from 50 pcs - 3.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.