+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

66644

USB to Ethernet adapter; RJ45 socket,USB C socket,USB C plug


Manufacturer: DELOCK

Manufacturer part number:
66644
TME Symbol:
DELOCK-66644

Specification

Manufacturer
DELOCK
Type of PC accessories
USB to Ethernet adapter
Version
USB 3.2 Gen 1
Colour
black
Standard
IEEE 802.1q, IEEE 802.3 10Base-T, IEEE 802.3ab 1000Base-T, IEEE 802.3az, IEEE 802.3u 100Base-TX, IEEE 802.3x, Power Delivery
Cable length
0.11m
Power
60W
Insulation colour
black
Software
compatible Android, compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10
Interface
  • 10/100/1000Mbps
  • full duplex
  • Gigabit Ethernet
  • MDI-X
  • Wake-On-LAN
Cable/adapter structure
  • RJ45 socket
  • USB C plug
  • USB C socket
PC accessories features
  • chipset RTL8153
  • chipset VL100
Gross weight8 g
Certificates
EAN code4043619666447
See other products in this category: Computer Adapters DELOCK,
*
66644
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 43.38 USDGross price for quantities from 1 pcs - 43.38 USD
Net price for quantities from 3 pcs - 36.53 USDGross price for quantities from 3 pcs - 36.53 USD
Net price for quantities from 5 pcs - 31.96 USDGross price for quantities from 5 pcs - 31.96 USD