+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66647

Adapter; D-Sub 15pin plug,RJ45 socket; black


Manufacturer: DELOCK

Manufacturer part number:
66647
TME Symbol:
DELOCK-66647

Specification

Manufacturer
DELOCK
Type of transition
adapter
Colour
black
Cable/adapter structure
  • D-Sub 15pin plug
  • RJ45 socket
Gross weight19 g
Certificates
EAN code4043619666478
See other products in this category: Computer cables and adapters DELOCK,
*
66647
0 in TME stock
Net price for quantities from 1 pcs - 5.28 USDGross price for quantities from 1 pcs - 5.28 USD
Net price for quantities from 10 pcs - 4.37 USDGross price for quantities from 10 pcs - 4.37 USD
Net price for quantities from 30 pcs - 3.90 USDGross price for quantities from 30 pcs - 3.90 USD
Net price for quantities from 50 pcs - 3.22 USDGross price for quantities from 50 pcs - 3.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.