+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66731

USB to JACK adapter; Jack 3.5mm 3pin socket x2,USB A plug


Manufacturer: DELOCK

Manufacturer part number:
66731
TME Symbol:
DELOCK-66731

Specification

Manufacturer
DELOCK
Type of PC accessories
USB to JACK adapter
Version
stereo, USB 2.0
Colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin socket x2
  • USB A plug
PC accessories features
  • LED status indicator
  • volume control
Gross weight22 g
Certificates
EAN code4043619667314
See other products in this category: Computer Adapters DELOCK,
*
66731
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.35 USDGross price for quantities from 1 pcs - 22.35 USD
Net price for quantities from 3 pcs - 18.82 USDGross price for quantities from 3 pcs - 18.82 USD
Net price for quantities from 5 pcs - 16.48 USDGross price for quantities from 5 pcs - 16.48 USD