+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66738

Adapter; RJ10 plug,USB A plug; 2m; USB 2.0; Interface: RS232,UART


Manufacturer: DELOCK

Manufacturer part number:
66738
TME Symbol:
DELOCK-66738

Specification

Manufacturer
DELOCK
Type of transition
adapter
Cable length
2m
Version
USB 2.0
Cable/adapter structure
  • RJ10 plug
  • USB A plug
Interface
  • RS232
  • UART
Gross weight24 g
Certificates
EAN code4043619667383
See other products in this category: Computer cables and adapters DELOCK,
*
66738
0 in TME stock
Net price for quantities from 1 pcs - 48.56 USDGross price for quantities from 1 pcs - 48.56 USD
Net price for quantities from 5 pcs - 41.94 USDGross price for quantities from 5 pcs - 41.94 USD
Net price for quantities from 10 pcs - 37.53 USDGross price for quantities from 10 pcs - 37.53 USD
Net price for quantities from 20 pcs - 33.12 USDGross price for quantities from 20 pcs - 33.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.