+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66770

Adapter; D-Sub 9pin socket,RJ11 socket; grey; 6p4c


Manufacturer: DELOCK

Manufacturer part number:
66770
TME Symbol:
DELOCK-66770

Specification

Manufacturer
DELOCK
Type of transition
adapter
Colour
grey
Connector pinout layout
6p4c
Cable/adapter structure
  • D-Sub 9pin socket
  • RJ11 socket
Gross weight16 g
Certificates
EAN code4043619667703
See other products in this category: Computer cables and adapters DELOCK,
*
66770
0 in TME stock
Net price for quantities from 1 pcs - 5.83 USDGross price for quantities from 1 pcs - 5.83 USD
Net price for quantities from 10 pcs - 4.82 USDGross price for quantities from 10 pcs - 4.82 USD
Net price for quantities from 30 pcs - 4.30 USDGross price for quantities from 30 pcs - 4.30 USD
Net price for quantities from 50 pcs - 3.55 USDGross price for quantities from 50 pcs - 3.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.