+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66834

Adapter; D-Sub 25pin socket,RJ45 socket x2; beige


Manufacturer: DELOCK

Manufacturer part number:
66834
TME Symbol:
DELOCK-66834

Specification

Manufacturer
DELOCK
Type of transition
adapter
Colour
beige
Cable/adapter structure
  • D-Sub 25pin socket
  • RJ45 socket x2
Gross weight28 g
Certificates
EAN code4043619668342
See other products in this category: Computer cables and adapters DELOCK,
*
66834
0 in TME stock
Net price for quantities from 1 pcs - 30.64 USDGross price for quantities from 1 pcs - 30.64 USD
Net price for quantities from 10 pcs - 25.32 USDGross price for quantities from 10 pcs - 25.32 USD
Net price for quantities from 30 pcs - 22.65 USDGross price for quantities from 30 pcs - 22.65 USD
Net price for quantities from 50 pcs - 18.66 USDGross price for quantities from 50 pcs - 18.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.