+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66836

Adapter; D-Sub 44pin HD socket,RJ45 socket x2; beige

Manufacturer: DELOCK

Manufacturer part number:
66836
TME Symbol:
DELOCK-66836

Specification

Manufacturer
DELOCK
Type of transition
adapter
Colour
beige
Cable/adapter structure
  • D-Sub 44pin HD socket
  • RJ45 socket x2
Gross weight28 g
Certificates
EAN code4043619668366
See other products in this category: Computer cables and adapters DELOCK,
*
66836
0 in TME stock
Net price for quantities from 1 pcs - 27.74 USDGross price for quantities from 1 pcs - 27.74 USD
Net price for quantities from 10 pcs - 22.92 USDGross price for quantities from 10 pcs - 22.92 USD
Net price for quantities from 30 pcs - 20.51 USDGross price for quantities from 30 pcs - 20.51 USD
Net price for quantities from 50 pcs - 16.89 USDGross price for quantities from 50 pcs - 16.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.