+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

66939

Car holder; black; air vent,for dashboard,for windscreen; USB C

NEW

Manufacturer: DELOCK

Manufacturer part number:
66939
TME Symbol:
DELOCK-66939

Specification

Manufacturer
DELOCK
Type of car audio accessories
car holder
Colour
black
Mounting
air vent, for dashboard, for windscreen
Connection
USB C
Power
15W
Electrical parameters of output
5V/1A, 7.5V/1A, 9V/1.12A, 12V/1.25A
Version
snapped-in
Standard
Qi
Kit contents
USB A - USB C cable
Car audio accesories version
inductance charger, with cooling, with LED
Gross weight436 g
Certificates
EAN code4043619669394
See other products in this category: Car Holders DELOCK,
*
66939
0 in TME stock
Net price for quantities from 1 pcs - 63.89 USDGross price for quantities from 1 pcs - 63.89 USD
Net price for quantities from 3 pcs - 53.80 USDGross price for quantities from 3 pcs - 53.80 USD
Net price for quantities from 5 pcs - 47.08 USDGross price for quantities from 5 pcs - 47.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.