+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66981

Adapter; D-Sub 25pin plug,D-Sub 9pin socket

NEW

Manufacturer: DELOCK

Manufacturer part number:
66981
TME Symbol:
DELOCK-66981

Specification

Manufacturer
DELOCK
Type of transition
adapter
Contact plating
gold-plated
Cable/adapter structure
  • D-Sub 9pin socket
  • D-Sub 25pin plug
Gross weight18 g
Certificates
EAN code4043619669813
See other products in this category: Computer cables and adapters DELOCK,
*
66981
0 in TME stock
Net price for quantities from 1 pcs - 15.02 USDGross price for quantities from 1 pcs - 15.02 USD
Net price for quantities from 10 pcs - 12.46 USDGross price for quantities from 10 pcs - 12.46 USD
Net price for quantities from 30 pcs - 11.15 USDGross price for quantities from 30 pcs - 11.15 USD
Net price for quantities from 50 pcs - 9.18 USDGross price for quantities from 50 pcs - 9.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.