+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67074

Adapter; D-Sub 9pin plug,RJ12 socket; red


Manufacturer: DELOCK

Manufacturer part number:
67074
TME Symbol:
DELOCK-67074

Specification

Manufacturer
DELOCK
Type of transition
adapter
Colour
red
Cable/adapter structure
  • D-Sub 9pin plug
  • RJ12 socket
Gross weight16 g
Certificates
EAN code4043619670741
See other products in this category: Computer cables and adapters DELOCK,
*
67074
0 in TME stock
Net price for quantities from 1 pcs - 6.67 USDGross price for quantities from 1 pcs - 6.67 USD
Net price for quantities from 10 pcs - 5.51 USDGross price for quantities from 10 pcs - 5.51 USD
Net price for quantities from 30 pcs - 4.93 USDGross price for quantities from 30 pcs - 4.93 USD
Net price for quantities from 50 pcs - 4.06 USDGross price for quantities from 50 pcs - 4.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.