+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67077

Adapter; D-Sub 9pin socket,RJ12 socket; black

Manufacturer: DELOCK

Manufacturer part number:
67077
TME Symbol:
DELOCK-67077

Specification

Manufacturer
DELOCK
Type of transition
adapter
Colour
black
Cable/adapter structure
  • D-Sub 9pin socket
  • RJ12 socket
Gross weight18 g
Certificates
EAN code4043619670772
See other products in this category: Computer cables and adapters DELOCK,
*
67077
0 in TME stock
Net price for quantities from 1 pcs - 6.73 USDGross price for quantities from 1 pcs - 6.73 USD
Net price for quantities from 10 pcs - 5.56 USDGross price for quantities from 10 pcs - 5.56 USD
Net price for quantities from 30 pcs - 4.97 USDGross price for quantities from 30 pcs - 4.97 USD
Net price for quantities from 50 pcs - 4.09 USDGross price for quantities from 50 pcs - 4.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.