+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67079

Adapter; D-Sub 9pin socket,RJ12 socket; red


Manufacturer: DELOCK

Manufacturer part number:
67079
TME Symbol:
DELOCK-67079

Specification

Manufacturer
DELOCK
Type of transition
adapter
Colour
red
Cable/adapter structure
  • D-Sub 9pin socket
  • RJ12 socket
Gross weight19.18 g
Certificates
EAN code4043619670796
See other products in this category: Computer cables and adapters DELOCK,
*
67079
3 in TME stock
Net price for quantities from 1 pcs - 6.70 USDGross price for quantities from 1 pcs - 6.70 USD
Net price for quantities from 10 pcs - 5.54 USDGross price for quantities from 10 pcs - 5.54 USD
Net price for quantities from 30 pcs - 4.95 USDGross price for quantities from 30 pcs - 4.95 USD
Net price for quantities from 50 pcs - 4.08 USDGross price for quantities from 50 pcs - 4.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.