+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67091

Adapter; D-Sub 15pin socket,RJ12 socket; yellow


Manufacturer: DELOCK

Manufacturer part number:
67091
TME Symbol:
DELOCK-67091

Specification

Manufacturer
DELOCK
Type of transition
adapter
Colour
yellow
Cable/adapter structure
  • D-Sub 15pin socket
  • RJ12 socket
Gross weight20 g
Certificates
EAN code4043619670918
See other products in this category: Computer cables and adapters DELOCK,
*
67091
0 in TME stock
Net price for quantities from 1 pcs - 7.80 USDGross price for quantities from 1 pcs - 7.80 USD
Net price for quantities from 10 pcs - 6.43 USDGross price for quantities from 10 pcs - 6.43 USD
Net price for quantities from 30 pcs - 5.76 USDGross price for quantities from 30 pcs - 5.76 USD
Net price for quantities from 50 pcs - 4.74 USDGross price for quantities from 50 pcs - 4.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.