+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67095

Adapter; D-Sub 25pin plug,RJ12 socket; blue


Manufacturer: DELOCK

Manufacturer part number:
67095
TME Symbol:
DELOCK-67095

Specification

Manufacturer
DELOCK
Type of transition
adapter
Colour
blue
Cable/adapter structure
  • D-Sub 25pin plug
  • RJ12 socket
Gross weight22 g
Certificates
EAN code4043619670956
See other products in this category: Computer cables and adapters DELOCK,
*
67095
0 in TME stock
Net price for quantities from 1 pcs - 9.00 USDGross price for quantities from 1 pcs - 9.00 USD
Net price for quantities from 10 pcs - 7.44 USDGross price for quantities from 10 pcs - 7.44 USD
Net price for quantities from 30 pcs - 6.65 USDGross price for quantities from 30 pcs - 6.65 USD
Net price for quantities from 50 pcs - 5.48 USDGross price for quantities from 50 pcs - 5.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.