+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67100

Adapter; D-Sub 25pin socket,RJ12 socket; blue


Manufacturer: DELOCK

Manufacturer part number:
67100
TME Symbol:
DELOCK-67100

Specification

Manufacturer
DELOCK
Type of transition
adapter
Colour
blue
Cable/adapter structure
  • D-Sub 25pin socket
  • RJ12 socket
Gross weight24 g
Certificates
EAN code4043619671007
See other products in this category: Computer cables and adapters DELOCK,
*
67100
0 in TME stock
Net price for quantities from 1 pcs - 9.00 USDGross price for quantities from 1 pcs - 9.00 USD
Net price for quantities from 10 pcs - 7.44 USDGross price for quantities from 10 pcs - 7.44 USD
Net price for quantities from 30 pcs - 6.65 USDGross price for quantities from 30 pcs - 6.65 USD
Net price for quantities from 50 pcs - 5.48 USDGross price for quantities from 50 pcs - 5.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.