+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67101

Adapter; D-Sub 25pin socket,RJ12 socket; yellow

Manufacturer: DELOCK

Manufacturer part number:
67101
TME Symbol:
DELOCK-67101

Specification

Manufacturer
DELOCK
Type of transition
adapter
Colour
yellow
Cable/adapter structure
  • D-Sub 25pin socket
  • RJ12 socket
Gross weight24 g
Certificates
EAN code4043619671014
See other products in this category: Computer cables and adapters DELOCK,
*
67101
0 in TME stock
Net price for quantities from 1 pcs - 9.02 USDGross price for quantities from 1 pcs - 9.02 USD
Net price for quantities from 10 pcs - 7.46 USDGross price for quantities from 10 pcs - 7.46 USD
Net price for quantities from 30 pcs - 6.67 USDGross price for quantities from 30 pcs - 6.67 USD
Net price for quantities from 50 pcs - 5.50 USDGross price for quantities from 50 pcs - 5.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.