+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67112

Adapter; D-Sub 15pin socket,RJ45 socket; red

Manufacturer: DELOCK

Manufacturer part number:
67112
TME Symbol:
DELOCK-67112

Specification

Manufacturer
DELOCK
Type of transition
adapter
Colour
red
Cable/adapter structure
  • D-Sub 15pin socket
  • RJ45 socket
Gross weight20 g
Certificates
EAN code4043619671120
See other products in this category: Computer cables and adapters DELOCK,
*
67112
0 in TME stock
Net price for quantities from 1 pcs - 7.82 USDGross price for quantities from 1 pcs - 7.82 USD
Net price for quantities from 10 pcs - 6.45 USDGross price for quantities from 10 pcs - 6.45 USD
Net price for quantities from 30 pcs - 5.77 USDGross price for quantities from 30 pcs - 5.77 USD
Net price for quantities from 50 pcs - 4.76 USDGross price for quantities from 50 pcs - 4.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.