+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67114

Adapter; D-Sub 25pin plug,RJ45 socket; white


Manufacturer: DELOCK

Manufacturer part number:
67114
TME Symbol:
DELOCK-67114

Specification

Manufacturer
DELOCK
Type of transition
adapter
Colour
white
Cable/adapter structure
  • D-Sub 25pin plug
  • RJ45 socket
Gross weight22 g
Certificates
EAN code4043619671144
See other products in this category: Computer cables and adapters DELOCK,
*
67114
5 in TME stock
Net price for quantities from 1 pcs - 8.97 USDGross price for quantities from 1 pcs - 8.97 USD
Net price for quantities from 10 pcs - 7.41 USDGross price for quantities from 10 pcs - 7.41 USD
Net price for quantities from 30 pcs - 6.62 USDGross price for quantities from 30 pcs - 6.62 USD
Net price for quantities from 50 pcs - 5.46 USDGross price for quantities from 50 pcs - 5.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.