+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67170

Cable; D-Sub 50pin socket x2,D-Sub 50pin plug; PVC; Len: 17m

Manufacturer: DELOCK

Manufacturer part number:
67170
TME Symbol:
DELOCK-67170

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
17m
Insulation colour
beige
Core diameter
28AWG
Version
connection 1:1
Cable external diameter
9mm
Cable/adapter structure
  • D-Sub 50pin plug
  • D-Sub 50pin socket x2
Gross weight286 g
Certificates
EAN code4043619671700
See other products in this category: Computer cables and adapters DELOCK,
*
67170
0 in TME stock
Net price for quantities from 1 pcs - 62.10 USDGross price for quantities from 1 pcs - 62.10 USD
Net price for quantities from 10 pcs - 51.31 USDGross price for quantities from 10 pcs - 51.31 USD
Net price for quantities from 30 pcs - 45.90 USDGross price for quantities from 30 pcs - 45.90 USD
Net price for quantities from 50 pcs - 37.80 USDGross price for quantities from 50 pcs - 37.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.