+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67171

Cable; D-Sub 26pin HD socket x2,D-Sub 26pin HD plug; PVC; beige


Manufacturer: DELOCK

Manufacturer part number:
67171
TME Symbol:
DELOCK-67171

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
17m
Insulation colour
beige
Core diameter
28AWG
Version
connection 1:1
Cable external diameter
7mm
Cable/adapter structure
  • D-Sub 26pin HD plug
  • D-Sub 26pin HD socket x2
Gross weight135 g
Certificates
EAN code4043619671717
See other products in this category: Computer cables and adapters DELOCK,
*
67171
2 in TME stock
Net price for quantities from 1 pcs - 36.94 USDGross price for quantities from 1 pcs - 36.94 USD
Net price for quantities from 10 pcs - 30.52 USDGross price for quantities from 10 pcs - 30.52 USD
Net price for quantities from 30 pcs - 27.30 USDGross price for quantities from 30 pcs - 27.30 USD
Net price for quantities from 50 pcs - 22.48 USDGross price for quantities from 50 pcs - 22.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.