+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67172

Cable; D-Sub 44pin HD socket x2,D-Sub 44pin HD plug; PVC; beige


Manufacturer: DELOCK

Manufacturer part number:
67172
TME Symbol:
DELOCK-67172

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
17m
Insulation colour
beige
Core diameter
28AWG
Version
connection 1:1
Cable external diameter
7mm
Cable/adapter structure
  • D-Sub 44pin HD plug
  • D-Sub 44pin HD socket x2
Gross weight213 g
Certificates
EAN code4043619671724
See other products in this category: Computer cables and adapters DELOCK,
*
67172
0 in TME stock
Net price for quantities from 1 pcs - 55.83 USDGross price for quantities from 1 pcs - 55.83 USD
Net price for quantities from 10 pcs - 46.13 USDGross price for quantities from 10 pcs - 46.13 USD
Net price for quantities from 30 pcs - 41.28 USDGross price for quantities from 30 pcs - 41.28 USD
Net price for quantities from 50 pcs - 34.00 USDGross price for quantities from 50 pcs - 34.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.