+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67382

USB to RS232 converter; D-Sub 9pin socket,USB A plug; 1.8m


Manufacturer: DELOCK

Manufacturer part number:
67382
TME Symbol:
DELOCK-67382

Specification

Manufacturer
DELOCK
Type of connecting device
USB to RS232 converter
Cable length
1.8m
Insulation colour
black
Version
USB 1.1, USB 2.0
Operating system
Linux kernel 2.6, Mac OS 10.9, Windows 7, Windows 8.1, Windows 10
Connector colour
black
Transition features
chipset FTDI/FT232R
Cable/adapter structure
  • D-Sub 9pin socket
  • USB A plug
Interface
  • RS232
  • UART
Gross weight73 g
Certificates
EAN code4043619673827
See other products in this category: Computer cables and adapters DELOCK,
*
67382
0 in TME stock
Net price for quantities from 1 pcs - 30.66 USDGross price for quantities from 1 pcs - 30.66 USD
Net price for quantities from 10 pcs - 25.33 USDGross price for quantities from 10 pcs - 25.33 USD
Net price for quantities from 30 pcs - 22.67 USDGross price for quantities from 30 pcs - 22.67 USD
Net price for quantities from 50 pcs - 18.67 USDGross price for quantities from 50 pcs - 18.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.