+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80025

Cable; USB 2.0; Apple Lightning angled plug,USB C plug; 1m; 3A


Manufacturer: DELOCK

Manufacturer part number:
80025
TME Symbol:
DELOCK-80025

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
black
Connection cable features
MFI certificate
Core diameter
23AWG, 30AWG
Enclosure material
metal
Data transfer rate
0.48Gbps
Braid material
textile
Cable external diameter
4mm
Max. operating current
3A
Connector colour
silver
Cable/adapter structure
  • Apple Lightning angled plug
  • USB C plug
Gross weight26 g
Certificates
EAN code4043619800254
See other products in this category: USB cables and adapters DELOCK,
*
80025
0 in TME stock
Net price for quantities from 1 pcs - 32.88 USDGross price for quantities from 1 pcs - 32.88 USD
Net price for quantities from 5 pcs - 28.39 USDGross price for quantities from 5 pcs - 28.39 USD
Net price for quantities from 10 pcs - 25.41 USDGross price for quantities from 10 pcs - 25.41 USD
Net price for quantities from 20 pcs - 22.41 USDGross price for quantities from 20 pcs - 22.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.