+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80038

Cable; USB C plug,USB C plug 90° left/right; 2m; black; 10Gbps


Manufacturer: DELOCK

Manufacturer part number:
80038
TME Symbol:
DELOCK-80038

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
2m
Insulation colour
black
Support
HDCP, HDR, UHD 2160p
Core diameter
26AWG, 30AWG, 32AWG, 34AWG
Data transfer rate
10Gbps
Power
60W
Standard
Power Delivery 3.0
Cable external diameter
5mm
Max. operating current
3A
Connector colour
black
Cable/adapter structure
  • USB C plug
  • USB C plug 90° left/right
Gross weight88 g
Certificates
EAN code4043619800384
See other products in this category: USB cables and adapters DELOCK,
*
80038
0 in TME stock
Net price for quantities from 1 pcs - 30.13 USDGross price for quantities from 1 pcs - 30.13 USD
Net price for quantities from 5 pcs - 26.01 USDGross price for quantities from 5 pcs - 26.01 USD
Net price for quantities from 10 pcs - 23.29 USDGross price for quantities from 10 pcs - 23.29 USD
Net price for quantities from 20 pcs - 20.55 USDGross price for quantities from 20 pcs - 20.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.