+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

80164

Switch Ethernet; 5pin socket,RJ45 socket x4,SFP x1; industrial

NEW

Manufacturer: DELOCK

Manufacturer part number:
80164
TME Symbol:
DELOCK-80164

Specification

Manufacturer
DELOCK
Type of PC accessories
switch Ethernet
Connection
5pin socket, RJ45 socket x4, SFP x1
Version
industrial
Colour
black, grey
Data transfer rate
1Gbps
Standard
IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3u, IEEE 802.3z
Enclosure material
metal
Power
30W
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Support
PoE, PoE+, VLAN
Mounting
for DIN rail mounting
Operating temperature
-40...85°C
IP rating
IP40
Interface
  • 10/100/1000Mbps
  • Gigabit Ethernet
PC accessories features
  • fanless
  • LED status indicator
Gross weight449 g
Certificates
EAN code4043619801640
See other products in this category: Computer Adapters DELOCK,
*
80164
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 224.92 USDGross price for quantities from 1 pcs - 224.92 USD
Net price for quantities from 3 pcs - 186.52 USDGross price for quantities from 3 pcs - 186.52 USD
Net price for quantities from 5 pcs - 166.77 USDGross price for quantities from 5 pcs - 166.77 USD
Net price for quantities from 10 pcs - 147.02 USDGross price for quantities from 10 pcs - 147.02 USD