+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80607

Cable; DisplayPort plug,both sides; DisplayPort 1.4; 5m; black

Manufacturer: DELOCK

Manufacturer part number:
80607
TME Symbol:
DELOCK-80607

Specification

Manufacturer
DELOCK
Type of connection cable
DisplayPort - DisplayPort
Version
DisplayPort 1.4
Support
8K, DSC, HBR3, HDCP, HDCP 1.4, HDCP 2.3, HDR, UHD 2160p, UHD 4320p
Cable length
5m
Insulation colour
black
Contact plating
gold-plated
Core diameter
28AWG
Kind of core
Cu
Connector colour
red
Cable/adapter structure
  • both sides
  • DisplayPort plug
Gross weight324 g
Certificates
EAN code4043619806072
See other products in this category: HDMI, DVI, DisplayPort cables and adapt. DELOCK,
*
80607
0 in TME stock
Net price for quantities from 1 pcs - 30.32 USDGross price for quantities from 1 pcs - 30.32 USD
Net price for quantities from 5 pcs - 26.19 USDGross price for quantities from 5 pcs - 26.19 USD
Net price for quantities from 10 pcs - 23.44 USDGross price for quantities from 10 pcs - 23.44 USD
Net price for quantities from 20 pcs - 20.68 USDGross price for quantities from 20 pcs - 20.68 USD
No. of pieces (Multiplicity: 1)