+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80751

Cable; USB 2.0; USB C plug,USB C plug 90° up/down; 1m; black


Manufacturer: DELOCK

Manufacturer part number:
80751
TME Symbol:
DELOCK-80751

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
black
Connection cable features
flat cable
Core diameter
24AWG, 30AWG
Enclosure material
metal
Data transfer rate
0.48Gbps
Braid material
textile
Power
60W
Standard
Power Delivery 3.0
Max. operating current
3A
Connector colour
grey
Cable/adapter structure
  • USB C plug
  • USB C plug 90° up/down
Gross weight32 g
Certificates
EAN code4043619807512
See other products in this category: USB cables and adapters DELOCK,
*
80751
0 in TME stock
Net price for quantities from 1 pcs - 8.02 USDGross price for quantities from 1 pcs - 8.02 USD
Net price for quantities from 5 pcs - 6.93 USDGross price for quantities from 5 pcs - 6.93 USD
Net price for quantities from 10 pcs - 6.20 USDGross price for quantities from 10 pcs - 6.20 USD
Net price for quantities from 20 pcs - 5.48 USDGross price for quantities from 20 pcs - 5.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.