+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80997

Cable; USB A plug,both sides; 1m; black; 26AWG,27AWG; 5Gbps; screw

Manufacturer: DELOCK

Manufacturer part number:
80997
TME Symbol:
DELOCK-80997

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
1m
Insulation colour
black
Core diameter
26AWG, 27AWG
Data transfer rate
5Gbps
Cable external diameter
5.8mm
Connector colour
black
Mounting
screw
Cable/adapter structure
  • both sides
  • USB A plug
Gross weight74.72 g
Certificates
EAN code4043619809974
See other products in this category: USB cables and adapters DELOCK,
*
80997
5 in TME stock
Net price for quantities from 1 pcs - 26.32 USDGross price for quantities from 1 pcs - 26.32 USD
Net price for quantities from 5 pcs - 22.73 USDGross price for quantities from 5 pcs - 22.73 USD
Net price for quantities from 10 pcs - 20.34 USDGross price for quantities from 10 pcs - 20.34 USD
Net price for quantities from 20 pcs - 17.95 USDGross price for quantities from 20 pcs - 17.95 USD
No. of pieces (Multiplicity: 1)