+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81513

Cable; USB 2.0; gold-plated; 2m; black; 24AWG,28AWG; 480Mbps


Manufacturer: DELOCK

Manufacturer part number:
81513
TME Symbol:
DELOCK-81513

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
gold-plated
Cable length
2m
Insulation colour
black
Core diameter
24AWG, 28AWG
Data transfer rate
0.48Gbps
Shield structure
shielded twofold
Cable external diameter
4.5mm
Connector colour
black
Cable/adapter structure
  • USB A double sided socket
  • USB A plug double sided
Gross weight64.8 g
Certificates
EAN code4043619815135
See other products in this category: USB cables and adapters DELOCK,
*
81513
4 in TME stock
Net price for quantities from 1 pcs - 8.60 USDGross price for quantities from 1 pcs - 8.60 USD
Net price for quantities from 5 pcs - 7.43 USDGross price for quantities from 5 pcs - 7.43 USD
Net price for quantities from 10 pcs - 6.64 USDGross price for quantities from 10 pcs - 6.64 USD
Net price for quantities from 20 pcs - 5.86 USDGross price for quantities from 20 pcs - 5.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.