+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81570

USB to Ethernet adapter; RJ45 socket,USB C plug; silver; 0.15m

Manufacturer: DELOCK

Manufacturer part number:
81570
TME Symbol:
DELOCK-81570

Specification

Manufacturer
DELOCK
Type of PC accessories
USB to Ethernet adapter
Colour
silver
Standard
IEEE 802.1q, IEEE 802.3 10Base-T, IEEE 802.3ab 1000Base-T, IEEE 802.3az, IEEE 802.3u 100Base-TX, IEEE 802.3x
Cable length
0.15m
Insulation colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • RJ45 socket
  • USB C plug
Interface
  • 10/100/1000Mbps
  • full duplex
  • Gigabit Ethernet
  • MDI-X
PC accessories features
  • chipset RTL8157
  • LED status indicator
Gross weight33 g
Certificates
EAN code4043619815708
See other products in this category: Computer Adapters DELOCK,
*
81570
0 in TME stock
Net price for quantities from 1 pcs - 50.85 USDGross price for quantities from 1 pcs - 50.85 USD
Net price for quantities from 3 pcs - 42.81 USDGross price for quantities from 3 pcs - 42.81 USD
Net price for quantities from 5 pcs - 37.47 USDGross price for quantities from 5 pcs - 37.47 USD
No. of pieces (Multiplicity: 1)