+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82649

Cable; USB 3.0,rolled; USB A socket,USB A plug; 1m; blue


Manufacturer: DELOCK

Manufacturer part number:
82649
TME Symbol:
DELOCK-82649

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
rolled, USB 3.0
Cable length
1m
Insulation colour
blue
Connection cable features
flat cable
Connector colour
blue
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight36 g
Certificates
EAN code4043619826490
See other products in this category: USB cables and adapters DELOCK,
*
82649
0 in TME stock
Net price for quantities from 1 pcs - 12.25 USDGross price for quantities from 1 pcs - 12.25 USD
Net price for quantities from 3 pcs - 10.97 USDGross price for quantities from 3 pcs - 10.97 USD
Net price for quantities from 5 pcs - 9.03 USDGross price for quantities from 5 pcs - 9.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.