+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82981

Cable; D-Sub 9pin plug,both sides; 2m; beige


Manufacturer: DELOCK

Manufacturer part number:
82981
TME Symbol:
DELOCK-82981

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
2m
Insulation colour
beige
Core diameter
30AWG
Connector colour
beige
Cable/adapter structure
  • both sides
  • D-Sub 9pin plug
Gross weight132.4 g
Certificates
EAN code4043619829811
See other products in this category: Computer cables and adapters DELOCK,
*
82981
10 in TME stock
Net price for quantities from 1 pcs - 7.60 USDGross price for quantities from 1 pcs - 7.60 USD
Net price for quantities from 10 pcs - 6.28 USDGross price for quantities from 10 pcs - 6.28 USD
Net price for quantities from 30 pcs - 5.62 USDGross price for quantities from 30 pcs - 5.62 USD
Net price for quantities from 50 pcs - 4.63 USDGross price for quantities from 50 pcs - 4.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.